Toshiba 74VHC163FT Binary Counter, 16-Pin TSSOP

  • RS Stock No. 171-3324
  • Mfr. Part No. 74VHC163FT
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The 74VHC161FT and 74VHC163FT are advanced high speed CMOS SYNCHRONOUS PRESETTABLE 4 BIT BINARY COUNTERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The CK input is active on the rising edge. Both LOAD and CLR inputs are active on low logic level. Presetting of each IC's is synchronous to the rising edge of CK. The clear function of the 74VHC163FT is synchronous to CK, while the 74VHC161FT are cleared asynchronously. Two enable inputs (ENP and ENT) and CARRY OUTPUT are provided to enable easy cascading of counters,which facilitates easy implementation of n-bit counters without using external gates. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages

Wide operating temperature: Topr = -40 to 125 
High speed: Propagation delay time = 3.8 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 5.5 V
Low noise: V = 0.8 V (max) Pin and function compatible with 74 series (AC/HC/AHC/LV etc.) 161 or 163 type

Specifications
Attribute Value
Package Type TSSOP
Logic Function Counter
Logic Family 74VHC
Mounting Type Surface Mount
Counter Type Binary
Number of Elements 1
Pin Count 16
Minimum Operating Supply Voltage 2 V
Maximum Operating Supply Voltage 5.5 V
Dimensions 5.02 x 4.4 x 1mm
Length 5.02mm
Width 4.4mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Preset Type Synchronous
Automotive Standard AEC-Q100
Height 1mm
Direction Type Uni-Directional
Temporarily out of stock - back order for despatch 15/07/2020, delivery within 5 working days from desptach date
Price Each (On a Reel of 2500)
PHP 5.30
(exc. VAT)
PHP 5.94
(inc. VAT)
units
Per Unit
Per Reel*
2500 - 2500
PHP5.30
PHP13,250.00
5000 +
PHP4.921
PHP12,302.50
*price indicative
Related Products
Texas Instruments range of Counters and Shift Registers ...
Description:
Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...
Texas Instruments range of Counters and Shift Registers ...
Description:
Texas Instruments range of Counters and Shift Registers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL ...
Texas Instruments range of Counters and Shift Registers ...
Description:
Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...
Texas Instruments range of Counters and Shift Registers ...
Description:
Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...