- RS Stock No.:
- 230-6154
- Mfr. Part No.:
- LAD-05BFFM-QR8D02
- Manufacturer:
- Amphenol Industrial
10 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,271.88
(exc. VAT)
PHP1,424.51
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP1,271.88 |
10 - 24 | PHP1,202.34 |
25 - 49 | PHP1,157.81 |
50 + | PHP1,132.19 |
- RS Stock No.:
- 230-6154
- Mfr. Part No.:
- LAD-05BFFM-QR8D02
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol X-Lok series Industrial Connector is provided with three colors - Green, Orange and Orange LEDs and can be used in wide applications such as industrial automation, mobile vehicles and automotive industry,etc. These female connector pins are made up of copper alloy and are gold plated.
Connector Mini (A) - Size LED
Connector gender female connector
Mating style X-Lok
Current rating 5A
No. of contacts 5 Pins
Connector gender female connector
Mating style X-Lok
Current rating 5A
No. of contacts 5 Pins
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Cores | 5 |
Cross Sectional Area | 0.5 mm² |
Length | 2m |
Sheath Material | Polyvinyl Chloride PVC |
Shielded/Unshielded | Unshielded |
Outer Diameter | 6.2mm |