- RS Stock No.:
- 204-4459
- Mfr. Part No.:
- LC1K098B7S335
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 204-4459
- Mfr. Part No.:
- LC1K098B7S335
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric TeSys K contactor is an ac 3 phase contactor. It has 4 poles.
IP20 certified
Rail and plate mounting
Rail and plate mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V ac |
Number of Poles | 4 |
Contact Current Rating | 20 A |
Range | TeSys K |
Normal State Configuration | 2NO + 2NC |