ABB Contactor Delay Timer for use with A9 to A75 Series

  • RS Stock No. 456-0297
  • Mfr. Part No. 1SBN020301R1001 - TP180IA
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Pneumatic Time Delay

Blue button, on delay
Black button, off delay
Suitable for use with A series contactors, A9 to A75,BC9 to BC30,N & KC contactor Relays
Current rating 4A @ 230Vac

Specifications
Attribute Value
Accessory Type Timer Block
For Use With A9 to A75 Series
Temporarily out of stock - back order for despatch when stock is available
Price Each
PHP 7,695.57
(exc. VAT)
PHP 8,619.04
(inc. VAT)
units
Per Unit
1 - 5
PHP7,695.57
6 - 11
PHP7,537.41
12 +
PHP7,386.97
Related Products
Highly conductive auxiliary contacts with four contact pointsQuick ...
Description:
Highly conductive auxiliary contacts with four contact pointsQuick connect - snap on accessory mountingDistinct contact status indicationUp to four auxiliary contacts can be mountedMechanical interlock only 5mm deepPositive (force) guided contacts (mechanically-linked per IEC)three-pole contactors, 9 to 110A IEC ...
High impact polycarbonate enclosuresTwo part design with removable ...
Description:
High impact polycarbonate enclosuresTwo part design with removable coverIngress protection of IP65Pre-drilled mounting plates for ’DIL M’ contactors, auxiliaries and overload relaysPG16 knockouts top, bottom and both sides Ambient temperature -40°C to +80°C.
Remote control switches for tertiary installations in accordance ...
Description:
Remote control switches for tertiary installations in accordance with IEC 23-9 and prCEI C.415 standards.Available in two versions: single pole switch (ref. 2601.8024) and 4 sequence switch (ref. 2608.8230).Screw fitting possible.Alternating current coil power supply.Adapter modules can be used for ...
A range of accessories that can be used ...
Description:
A range of accessories that can be used with the TeSys contactors and overload relays. Terminal Blocks can be screw mounted or clipped onto DIN rail.