- RS Stock No.:
- 814-7163
- Mfr. Part No.:
- 9001KM1
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP6,715.97
(exc. VAT)
PHP7,521.89
(inc. VAT)
Units | Per Unit |
1 + | PHP6,715.97 |
- RS Stock No.:
- 814-7163
- Mfr. Part No.:
- 9001KM1
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
30 mm Unassembled Components and Accessories
Unassembled pushbutton components allow users to custom design their own operators to meet specific requirements. A complete unit would require an operator, contact block/s, a legend plate and lamp module (for illuminated operators).
Corrosion resistant construction
Rated for NEMA types 4 and 13 environments without boots
Oil tight, water tight and dust tight
Finger-safe terminals on contact blocks
Rated for NEMA types 4 and 13 environments without boots
Oil tight, water tight and dust tight
Finger-safe terminals on contact blocks
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Series | Harmony 9001K |
Better World Product | Yes |
Better World Verification | Green Premium |