- RS Stock No.:
- 742-9552
- Mfr. Part No.:
- 3SB3423-1PB
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 742-9552
- Mfr. Part No.:
- 3SB3423-1PB
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Integrated Lamp Holders for Floor Mounting
Integrated LED with a choice of operating voltages
Spring loaded terminals
Floor mounting
Spring loaded terminals
Floor mounting
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Series | Siemens 3SB3 |
Voltage Rating | 24V |
Illumination Type | LED |
Body/Fixing Collar Included | No |
LED Included | Yes |