- RS Stock No.:
- 724-9564
- Mfr. Part No.:
- ZBE502
- Manufacturer:
- Schneider Electric
35 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,132.17
(exc. VAT)
PHP1,268.03
(inc. VAT)
Units | Per Unit |
1 + | PHP1,132.17 |
- RS Stock No.:
- 724-9564
- Mfr. Part No.:
- ZBE502
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
High Power Switching Contact Blocks
Direct assembly on the base plate
Note
It is not possible to fit an additionnal contact block on the back of these contact blocks or to use these contacts with light blocks.
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | Harmony XB |
Contact Configuration | 1NC |
Terminal Type | Screw |
Body/Fixing Collar Included | No |
Better World Product | Yes |
Better World Verification | Green Premium |