- RS Stock No.:
- 422-8476
- Mfr. Part No.:
- ZB5AW0B15
- Manufacturer:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP935.94
(exc. VAT)
PHP1,048.25
(inc. VAT)
Units | Per Unit |
1 + | PHP935.94 |
- RS Stock No.:
- 422-8476
- Mfr. Part No.:
- ZB5AW0B15
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Illuminated Head Pushbutton Bodies
Body/contact assemblies and light blocks with intergral LED
Standards
IEC, JIS
Approvals
UL, CSA
Approvals
UL; CSA
Schneider Electric ZB5-A (Harmony®) 22mm
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 24V ac/dc |
Series | Harmony XB5 |
Contact Configuration | 1NO + 1NC |
Illumination Type | Universal LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Current Rating | 10A |
Better World Verification | Green Premium |
Better World Product | Yes |