- RS Stock No.:
- 342-0693
- Mfr. Part No.:
- ZB6ZH01B
- Manufacturer:
- Schneider Electric
Available for back order.
Added
Price Each
PHP666.53
(exc. VAT)
PHP746.51
(inc. VAT)
Units | Per Unit |
1 + | PHP666.53 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 342-0693
- Mfr. Part No.:
- ZB6ZH01B
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Sub-Assemblies for Illuminated Switches
Contacts, carrier and lampholder
Direct supply 24Vac/dc
Direct supply 24Vac/dc
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 3 → 24V |
Series | Harmony XB6 |
Contact Configuration | 1NO |
Illumination Type | Incandescent |
Body/Fixing Collar Included | Yes |