- RS Stock No.:
- 331-0401
- Mfr. Part No.:
- ZB5AVB5
- Manufacturer:
- Schneider Electric
21 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP489.51
(exc. VAT)
PHP548.25
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP489.51 |
5 + | PHP402.86 |
- RS Stock No.:
- 331-0401
- Mfr. Part No.:
- ZB5AVB5
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
LED Bodies
Integral LED bodies with screw clamp terminal connections
Standards
IEC, JIS
Approvals
UL, CSA
Schneider Electric ZB5-A (Harmony®) 22mm
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V ac/dc |
Illumination Colour | Yellow |
Series | Harmony XB5 |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |