- RS Stock No.:
- 330-9928
- Mfr. Part No.:
- ZB4BW0G31
- Manufacturer:
- Schneider Electric
Available for back order.
Added
Price Each
PHP2,048.60
(exc. VAT)
PHP2,294.43
(inc. VAT)
Units | Per Unit |
1 + | PHP2,048.60 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 330-9928
- Mfr. Part No.:
- ZB4BW0G31
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
LED and Contact Bodies XB4-B
XB4-B series LED and contact bodies.
Features and benefits
Connection by Screw Clamp Terminals or Plug-in Connectors.
Applications -
Pilot lights, LED inditactor for push buttons
Supplied with
Fixing collar, contact block and light block with integral LED.
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 110 → 120V ac |
Series | Harmony XB4 |
Contact Configuration | SPST |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Current Rating | 10A |