- RS Stock No.:
- 183-7297
- Mfr. Part No.:
- 3SU1401-1BH50-3AA0
- Manufacturer:
- Siemens
2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
26 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,489.10
(exc. VAT)
PHP1,667.79
(inc. VAT)
Units | Per Unit |
1 + | PHP1,489.10 |
- RS Stock No.:
- 183-7297
- Mfr. Part No.:
- 3SU1401-1BH50-3AA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LED module with integrated LED, 24-240 V AC/DC, blue, spring-type terminal, for front plate mounting
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24 → 240V ac/dc |
Series | 3SU1401 |
Illumination Type | LED |
LED Included | Yes |
Current Rating | 20mA |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |