- RS Stock No.:
- 173-6843
- Mfr. Part No.:
- 3SU1401-2BB60-3AA0
- Manufacturer:
- Siemens
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP772.44
(exc. VAT)
PHP865.13
(inc. VAT)
Units | Per Unit |
1 + | PHP772.44 |
- RS Stock No.:
- 173-6843
- Mfr. Part No.:
- 3SU1401-2BB60-3AA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LED module with integrated LED 24 V AC/DC, white, spring-type terminal, for floor mounting
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V ac/dc |
Series | SIRIUS ACT |
Illumination Type | LED |
Current Rating | 20mA |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |