- RS Stock No.:
- 173-6826
- Mfr. Part No.:
- 3SU1400-2CK10-1AA0
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 15/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP632.00
(exc. VAT)
PHP707.84
(inc. VAT)
Units | Per Unit |
1 + | PHP632.00 |
- RS Stock No.:
- 173-6826
- Mfr. Part No.:
- 3SU1400-2CK10-1AA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Siemens LED Test Module
The Siemens LED test slave type configured module is used for testing SIRIUS ACT LED modules. It has an electrical rating of 240VAC/DC. This test module has screw terminal type connection. Also, it is a base mounted block.
Features and Benefits
• Compatible with advance as well as conventional systems
Applications
• Electrical controls
• Electronic systems
• Electronic systems
Certifications
• CCC certified
• CE certified
• CSA approved
• EAC approved
• IP20 rated
• IP40 rated
• UL listed
• CE certified
• CSA approved
• EAC approved
• IP20 rated
• IP40 rated
• UL listed
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 240V ac/dc |
Series | SIRIUS ACT |
Terminal Type | Screw |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |