- RS Stock No.:
- 553-894
- Mfr. Part No.:
- ZBVJ65
- Manufacturer:
- Schneider Electric
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 553-894
- Mfr. Part No.:
- ZBVJ65
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Spring Clamp 12Vac/dc LED Modules
To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Approvals
CE, UL, CSA, CCC
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 12V |
Illumination Colour | Blue |
Series | Harmony XB |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw Clamp |
Body/Fixing Collar Included | No |
Better World Verification | Green Premium |
Better World Product | Yes |