- RS Stock No.:
- 553-854
- Mfr. Part No.:
- ZB5AZ1035
- Manufacturer:
- Schneider Electric
11 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,193.94
(exc. VAT)
PHP1,337.21
(inc. VAT)
Units | Per Unit |
1 - 14 | PHP1,193.94 |
15 - 24 | PHP1,158.12 |
25 + | PHP1,123.38 |
- RS Stock No.:
- 553-854
- Mfr. Part No.:
- ZB5AZ1035
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Spring Clamp Plastic Fixing Collar Contact Block Assembly
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Approvals
CE, UL, CSA, CCC
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | Harmony XB5 |
Contact Configuration | 2NO |
Terminal Type | Screw Clamp |
Body/Fixing Collar Included | Yes |
Current Rating | 10A |
Better World Product | Yes |
Better World Verification | Green Premium |