- RS Stock No.:
- 553-848
- Mfr. Part No.:
- ZBVB15
- Manufacturer:
- Schneider Electric
21 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
169 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP566.97
(exc. VAT)
PHP635.01
(inc. VAT)
Units | Per Unit |
1 + | PHP566.97 |
- RS Stock No.:
- 553-848
- Mfr. Part No.:
- ZBVB15
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
Spring Clamp 24Vac/dc LED Modules
To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end,
2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end,
2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Approvals
CE, UL, CSA, CCC
Schneider Electric Light Block, LED Lamp, Spring Clamp Terminals - Harmony XB Series - ZBVB15
Use this Schneider Electric light block to keep your push button's true colours shining through. It ensures signalling units from Schneider Electric's Harmony XB4 and XB5 range stay brightly illuminated and easy to see. For energy efficiency, its LED lamp uses just 18mA of current. The unit withstands voltage surges, so you can rest assured a power fault won't put your push button's light out. Minimal electromagnetic emissions mean there's little chance of the component interfering with the function of nearby electronic devices.
Features & Benefits
• Wide operating temperature range between -25°C and +70°C for compatibility with extreme settings
• IP20-rated enclosure is protected against human touch and objects larger than 12mm
• Service life of up to 100,000h, making it long-lasting
• Easy-to-use spring clamp terminals for quick and simple wiring
• IP20-rated enclosure is protected against human touch and objects larger than 12mm
• Service life of up to 100,000h, making it long-lasting
• Easy-to-use spring clamp terminals for quick and simple wiring
Applications
• Agricultural equipment
• Oil and gas industries
• Pharmaceutical manufacturing
• Industrial automation
• Oil and gas industries
• Pharmaceutical manufacturing
• Industrial automation
Is this light block compatible with an AC power supply?
Yes, the component's rated supply voltage is 24V AC/DC, making it versatile and suitable to use with both alternating and direct current.
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V ac/dc |
Illumination Colour | White |
Series | Harmony XB |
Illumination Type | Universal LED |
LED Included | Yes |
Terminal Type | Screw Clamp |
Body/Fixing Collar Included | No |
Current Rating | 18mA |
Better World Product | Yes |
Better World Verification | Green Premium |