- RS Stock No.:
- 401-343
- Mfr. Part No.:
- ZB6EG4B
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 10 working days from desptach date
Price Each (In a Pack of 5)
PHP794.986
(exc. VAT)
PHP890.384
(inc. VAT)
units | Per Unit | Per Pack* |
5 - 25 | PHP794.986 | PHP3,974.93 |
30 - 55 | PHP771.136 | PHP3,855.68 |
60 + | PHP748.002 | PHP3,740.01 |
*price indicative |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 401-343
- Mfr. Part No.:
- ZB6EG4B
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Accessories
The following accessories are available for the ZB6 Range:
Lamp holder T1 1/4 24V, will not accept contact blocks
Bezel keys (tools)
Lens extractor
Connector for PCB mounting
Bulbs
LEDs
Bezel keys (tools)
Lens extractor
Connector for PCB mounting
Bulbs
LEDs
Labelling software
Sheets of peel-off legend labels for use with software
Windows software to custom design legend labels for the entire 16mm range
13 different languages
Standard legends and customising facility
36 in text
224 in schematic
10 sheets of 40 labels per pack
Windows software to custom design legend labels for the entire 16mm range
13 different languages
Standard legends and customising facility
36 in text
224 in schematic
10 sheets of 40 labels per pack
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 48 → 120V ac |
Illumination Colour | Red |
Series | Harmony XB6 |
Illumination Type | LED |
Terminal Type | Faston |
Body/Fixing Collar Included | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |