- RS Stock No.:
- 260-356
- Mfr. Part No.:
- 33EAGH
- Manufacturer:
- BACO
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,757.26
(exc. VAT)
PHP1,968.13
(inc. VAT)
Units | Per Unit |
1 - 14 | PHP1,757.26 |
15 - 24 | PHP1,704.55 |
25 + | PHP1,653.40 |
- RS Stock No.:
- 260-356
- Mfr. Part No.:
- 33EAGH
- Manufacturer:
- BACO
Technical data sheets
Legislation and Compliance
Product Details
LED Modules
Light blocks with integral LED to fit contact clips where panel indication is required
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 230V |
Illumination Colour | Green |
Series | BACO |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | No |