- RS Stock No.:
- 164-0635
- Mfr. Part No.:
- 1410946-1
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Bag of 200)
PHP95.708
(exc. VAT)
PHP107.193
(inc. VAT)
units | Per Unit | Per Bag* |
200 - 800 | PHP95.708 | PHP19,141.60 |
1000 + | PHP86.137 | PHP17,227.40 |
*price indicative |
- RS Stock No.:
- 164-0635
- Mfr. Part No.:
- 1410946-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity MultiGig Module Accessories
A range of TE Connectivity MultiGig Module Accessories.
Stock numbers 718-1645 and 795-0781 are a zinc alloy keyed guide pins for use with 9mm guide module (please see datasheet for dimension details)
Stock number 909-7454 is an M5 keyed guide pin assembly for use with MULTI GIG RT2J connector
Stock number 718-1654 is a mounting screw for 9.0mm RT 2 VITA 46 3U and 6U daughtercard guide module
Stock numbers 718-1645 and 795-0781 are a zinc alloy keyed guide pins for use with 9mm guide module (please see datasheet for dimension details)
Stock number 909-7454 is an M5 keyed guide pin assembly for use with MULTI GIG RT2J connector
Stock number 718-1654 is a mounting screw for 9.0mm RT 2 VITA 46 3U and 6U daughtercard guide module
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Multigig RT Series
MultiGig is a new backplane interconnect family used in Vita 41 and Vita 46 applications that offers levels of flexibility and customization never before seen in the industry,The connectors in this innovatively flexible platform can be combined to provide the density, data throughput, and signal integrity required for any application in today's computer, communications, military, medical, or industrial control industries.
Customizable impedance matched printed circuit wafer interface
Inverse sex backplane connector system with pinless interface
Superior crosstalk performance
Optimized footprints for signal integrity and ease of board design
Utilizes a .022 inch diameter via for lower cost board fabrication
Three levels of signal contact sequencing
Telcordia / Bellcore Compliant
Durability rated for 250 Cycles
Inverse sex backplane connector system with pinless interface
Superior crosstalk performance
Optimized footprints for signal integrity and ease of board design
Utilizes a .022 inch diameter via for lower cost board fabrication
Three levels of signal contact sequencing
Telcordia / Bellcore Compliant
Durability rated for 250 Cycles
Specifications
Attribute | Value |
---|---|
For Use With | RT VITA 46 3U and 6U |
Series | MultiGig |