ABB LNSS 316 Stainless Steel 26.6mm x M20 x 1.5

  • RS Stock No. 179-4225
  • Mfr. Part No. LNSS20
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

316 Stainless steel locknut for securing threaded fittings into knock outs and fixing holes. Suitable for food zone non-contact areas

Very high corrosion resistance
Very high chemical resistance
Very high fatigue life
Temperature range - Static Applications: -50ºC to +130ºC
Temperature range - Moving Applications: -5ºC to +150ºC
Typical applications
Suitable for indoor splash zone areas or food processing equipment.

Specifications
Attribute Value
Nominal Diameter 26.6mm
Material 316 Stainless Steel
Series LNSS
Thread Size M20 x 1.5
Maximum Operating Temperature +250 (Dynamic) °C, +350 (Static) °C
Minimum Operating Temperature -50 (Static) °C, -45 (Dynamic) °C
Temporarily out of stock - back order for despatch 13/10/2020, delivery within 5 working days from desptach date
Price Each
Was PHP1,047.34
PHP 1,011.64
(exc. VAT)
PHP 1,133.04
(inc. VAT)
units
Per Unit
1 +
PHP1,011.64
Related Products
SSU 316 grade helically wound flexible stainless steel ...
Description:
SSU 316 grade helically wound flexible stainless steel conduit. Typical applications include instrumentation and security.
Single Piece Conduit Fitting for Food and Beverage, ...
Description:
Single Piece Conduit Fitting for Food and Beverage, Straight, Nominal Conduit Size 16mm, M16 Thread, 316 Stainless Steel. Features Unique single piece design316 Stainless SteelMultiple thread type Metric/NPT.
316 Stainless Steel Clip, for Use with SAMHL/SSAMHL ...
Description:
316 Stainless Steel Clip, for Use with SAMHL/SSAMHL Conduit, M16 and 3/8 Inch NPT Conduit Sizes, Suitable for Indoor Splash Zone Areas or Food Processing Equipment. Features316 Stainless Steel P-Clip for conduits Very high corrosion resistance and flexibility.
The Adaptaflex SS series of helically wound stainless ...
Description:
The Adaptaflex SS series of helically wound stainless steel conduits are able to withstand particularly demanding environments. These metallic systems conduits feature high compression, crush and tensile strength. The stainless steel conduits are also corrosion resistant, impact resistant and have ...