6491B 35.0 LSNH BLACK 100 MTR RLS

  • RS Stock No. 185-3985
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

These cables are designed to be used in installations where smoke and acid gas emission would pose a major hazard in the event of a fire. They are intended for installation in surface mounted or embedded conduits, or similar closed systems. These cables are suitable for use in channels with cover . Suitable for fixed protected installation in or on light fittings and inside applications, switchgear and controlgear, for voltages up to 750V a.c or up to 450V to earth d.c

Specifications
Attribute Value
Harmonised Code HO7Z-R
Outer Sheath Material LSZH
Cross Sectional Area 35 mm²
Type Single Core Cable
Length 100m
Outer Diameter 11.3mm
Core Strands 7/2.52 mm
Sheath Colour Black
Voltage Rating 450 V dc, 750 V ac
Insulation Wall Thickness 1.2mm
Cable Shape Single Core
Cable Type 6491B
Number of Strands 7
Size of Strands 2.52 mm
5 In Global stock for delivery within 4 - 8 working days
Price 1 Reel of 100 Metre(s)
PHP 44,246.21
(exc. VAT)
PHP 49,555.76
(inc. VAT)
Reel(s)
Per Reel
Per Metre*
1 +
PHP44,246.21
PHP442.462
*price indicative