RS PRO Single Core Conduit Cable HO7V-R Conduit & Trunking Cable, 35 mm² CSA , 450 V dc, 750 V ac, Brown PVC 50m
Temporarily out of stock - back order for despatch 01/03/2021, delivery within 6 working days from desptach date
Added
- RS Stock No.:
- 185-3930
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
Reel(s) | Per Reel | Per Metre* |
1 + | PHP19,184.52 | PHP383.69 |
*price indicative |
RS PRO Single Core Cable
Features and Benefits
Applications
Certifications
Attribute | Value |
Harmonised Code | HO7V-R |
Outer Sheath Material | PVC |
Cross Sectional Area | 35 mm² |
Type | Single Core Conduit Cable |
Length | 50m |
Outer Diameter | 10.9mm |
Core Strands | 7/2.52 mm |
Sheath Colour | Brown |
Voltage Rating | 450 V dc, 750 V ac |
Insulation Wall Thickness | 1.2mm |
Cable Shape | Single Core |
Number of Strands | 7 |
Cable Type | 6491X |
Size of Strands | 2.52 mm |