- RS Stock No.:
- 121-7781
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 121-7781
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Modular ATX PSU, 1000 W
Robust & efficient modular 1000 W power supply ensuring a reliable power solution for various applications such as office installations, gaming & servers. Comes equipped with a silent-running 120 mm fan, low ripple noise & mesh-cabled connectors.
Features and Benefits
80 Plus Bronze energy efficiency rating.
Compliant with the latest Intel ATX12V Ver.2.4 design guide.
DC cabling comes equipped with a mesh sleeve to aid with airflow interference reduction.
Compatible with Intel's HASWELL CPU C6/C7 power-saving mode.
Designed for use with high-end GPU's thanks to the PCIE 6+2 pin termination.
Able to support up to 7 SATA compatible drives.
120 mm silent-running fan with integrated smart thermal fan speed control circuit.
Specifications
Attribute | Value |
---|---|
Input Voltage | 100 → 240V ac |
Output Voltage | -12 V dc, 3.3 V dc, 5 V dc, 12 V dc |
Power Rating | 1000W |
Output Current | 25 A @ 3.3V, 25 A @ 5V, 4 A @ 5VSB, 800 mA @ -12V, 81 A @ 12V |
Number of Outputs | 5 |
Mounting Type | Desktop |
Efficiency | 85% |
Power Signal Conversion Type | AC-DC |
Input Frequency Range | 47 → 63Hz |
Maximum Input Current | 12A |