ADCMP581BCPZ-WP Analog Devices, Comparator, ECL O/P, 0.037ns 16-Pin LFCSP
This image is representative of the product range
- RS Stock No.:
- 877-9063
- Mfr. Part No.:
- ADCMP581BCPZ-WP
- Manufacturer:
- Analog Devices
units | Per Unit |
1 - 9 | PHP1,005.90 |
10 - 49 | PHP994.59 |
50 - 99 | PHP974.31 |
100 - 249 | PHP954.98 |
250 + | PHP935.15 |
Comparators, Analog Devices
Attribute | Value |
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Power Supply Type | Dual |
Output Type | ECL |
Number of Channels per Chip | 1 |
Typical Response Time | 0.037ns |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.8mm |
Length | 3mm |
Width | 3mm |
Height | 0.8mm |
Typical CMRR | 60dB |
Typical Voltage Gain | 48 dB |
Minimum Operating Temperature | -40 °C |
Typical PSRR | -75dB |
Maximum Operating Temperature | +125 °C |