LTC1042CN8#PBF Analog Devices, Comparator, TTL O/P, 80μs 18 V 8-Pin PDIP
- RS Stock No.:
- 858-0627
- Mfr. Part No.:
- LTC1042CN8#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per Unit | Per Pack* |
5 - 20 | PHP196.414 | PHP982.07 |
25 - 95 | PHP196.178 | PHP980.89 |
100 - 245 | PHP141.126 | PHP705.63 |
250 - 495 | PHP139.312 | PHP696.56 |
500 + | PHP137.552 | PHP687.76 |
*price indicative |
Comparators, Linear Technology
Attribute | Value |
Comparator Type | General Purpose |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Output Type | TTL |
Typical Response Time | 80µs |
Pin Count | 8 |
Typical Single Supply Voltage | 18 V |
Dimensions | 10.16 x 6.47 x 3.3mm |
Length | 10.16mm |
Width | 6.47mm |
Height | 3.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |