BA10339F-E2 ROHM, Quad Comparator, Open Collector O/P, 1.3μs 3 → 36 V 14-Pin SOP

  • RS Stock No. 731-3482
  • Mfr. Part No. BA10339F-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Comparators, ROHM Semiconductor

Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.

Comparators, ROHM Semiconductor

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Surface Mount
Package Type SOP
Power Supply Type Dual, Single
Output Type Open Collector
Number of Channels per Chip 4
Typical Response Time 1.3µs
Pin Count 14
Typical Single Supply Voltage 3 → 36 V
Dimensions 8.7 x 4.4 x 1.5mm
Length 8.7mm
Width 4.4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Typical Dual Supply Voltage ±1 → ±18V
Minimum Operating Temperature -40 °C
Typical Voltage Gain 106 dB
20 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 32.24
(exc. VAT)
PHP 36.11
(inc. VAT)
units
Per Unit
Per Pack*
10 - 10
PHP32.24
PHP322.40
20 - 90
PHP30.402
PHP304.02
100 - 190
PHP28.87
PHP288.70
200 - 390
PHP27.565
PHP275.65
400 +
PHP26.418
PHP264.18
*price indicative
Packaging Options:
Related Products
The Texas Instruments LM193, LM293, LM393 and LM2903 ...
Description:
The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have ...
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...
General purpose BA8391G/BA10393/BA10339 family and high reliability BA2903/BA2901 ...
Description:
General purpose BA8391G/BA10393/BA10339 family and high reliability BA2903/BA2901 family integrate one, two or four independent high gain voltage comparator. Some features are the wide operating voltage that is 2 to 36[V] (for BA8391G, BA10393, BA2903, BA2901 family), 3 to 36[V] ...
High reliability BA2903YFVM-C / BA2903YF-C / BA2901YFVM-C / ...
Description:
High reliability BA2903YFVM-C / BA2903YF-C / BA2901YFVM-C / BA2901YF-C, incorporate high gain and 2 or 4 circuits on a single chip. A wide operating voltage range 2 to 36V and low current consumption ensure compatibility with a wide range of ...