- RS Stock No.:
- 184-8660
- Mfr. Part No.:
- BA2903YFV-CE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8660
- Mfr. Part No.:
- BA2903YFV-CE2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
High reliability BA2903YFVM-C / BA2903YF-C / BA2901YFVM-C / BA2901YF-C, incorporate high gain and 2 or 4 circuits on a single chip. A wide operating voltage range 2 to 36V and low current consumption ensure compatibility with a wide range of applications.
Operable with a single power supply
Wide operating supply voltage
+2.0[V] to +36.0[V] (single supply)
±1.0[V] to ±18.0[V] (split supply)
Wide operating temperature -40 to +125℃
Wide operating supply voltage
+2.0[V] to +36.0[V] (single supply)
±1.0[V] to ±18.0[V] (split supply)
Wide operating temperature -40 to +125℃
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Typical Response Time | 1.3µs |
Pin Count | 8 |
Typical Single Supply Voltage | 2 → 36 V |
Dimensions | 4.4 x 3 x 1.15mm |
Length | 4.4mm |
Width | 3mm |
Height | 1.15mm |
Typical Voltage Gain | 100 dB |
Maximum Operating Temperature | 125 °C |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |