BU5265SHFV-TR ROHM, Comparator, Push-Pull O/P, +7 V 5-Pin HVSOF

  • RS Stock No. 178-0474
  • Mfr. Part No. BU5265SHFV-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BU5265SHFV is input full swing, push pull output CMOS comparator. This comparator has an expanded operating temperature range. These features low operating supply voltage of +1.8V to +5.5V(single supply), high speed operation and extremely low input bias current.

Low Operating Supply Voltage
Input Full Swing
Push-pull Output
Wide Operating Temperature Range(BU5265SHFV)
Low Input Bias Current

Specifications
Attribute Value
Comparator Type Dual CMOS
Mounting Type Surface Mount
Package Type HVSOF
Power Supply Type Dual, Single
Output Type Push-Pull
Number of Channels per Chip 1
Pin Count 5
Typical Single Supply Voltage +7 V
Dimensions 1.6 x 1.2 x 0.58mm
Length 1.6mm
Width 1.2mm
Height 0.58mm
Typical CMRR 80dB
Minimum Operating Temperature -40 °C
Typical PSRR 80dB
Typical Voltage Gain 90 dB
Maximum Operating Temperature +105 °C
200 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 20)
PHP 20.564
(exc. VAT)
PHP 23.032
(inc. VAT)
units
Per Unit
Per Pack*
20 - 20
PHP20.564
PHP411.28
40 - 80
PHP19.536
PHP390.72
100 - 180
PHP17.768
PHP355.36
200 - 980
PHP16.287
PHP325.74
1000 +
PHP15.033
PHP300.66
*price indicative
Packaging Options:
Related Products
The Texas Instruments LM139, LM239, LM339 and LM2901 ...
Description:
The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have ...
The Texas Instruments LM139, LM239, LM339 and LM2901 ...
Description:
The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have ...
The Texas Instruments LM139, LM239, LM339 and LM2901 ...
Description:
The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have ...
LM2903FVJ is two-channel ground sense comparator. It have ...
Description:
LM2903FVJ is two-channel ground sense comparator. It have features of wide operating voltage that ranges from 3V to 32V with low supply current. This product is suitable for various applications. Wide Operating Supply VoltageGround-sensed Input and OutputOpen Collector OutputWide Operating ...