BU7232SF-E2 ROHM, Dual Comparator, Full Swing, Push-Pull O/P, 5.5 V 8-Pin SOP

  • RS Stock No. 168-2004
  • Mfr. Part No. BU7232SF-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's low voltage CMOS comparators (BU7251, BU7231, BU7252, and BU7232) integrate input full swing / push-pull output functionality and 1 or 2 circuits on single chip. A low operating voltage range of between 1.8V and 5.5V (single supply configuration) and low current consumption with ultra-low input bias current make them suitable for a wide variety of applications.

Low operating supply voltage
Input and Output full swing
Push-pull output type
Low supply current
Internal ESD protection
Human body model (HBM) ±4000[V](Typ.)
Wide temperature range

Specifications
Attribute Value
Comparator Type Low Voltage CMOS
Mounting Type Surface Mount
Package Type SOP
Power Supply Type Single
Output Type Full Swing, Push-Pull
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 5.5 V
Dimensions 5 x 4.4 x 1.39mm
Length 5mm
Width 4.4mm
Height 1.39mm
Typical CMRR 80dB
Maximum Operating Temperature +105 °C
Typical Voltage Gain 90 dB
Minimum Operating Temperature -40 °C
Typical PSRR 80dB
Typical Dual Supply Voltage ±18V
200 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 20)
PHP 84.00
(exc. VAT)
PHP 94.08
(inc. VAT)
units
Per Unit
Per Pack*
20 - 80
PHP84.00
PHP1,680.00
100 - 480
PHP69.569
PHP1,391.38
500 +
PHP55.687
PHP1,113.74
*price indicative
Packaging Options:
Related Products
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...