MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

BA2901FV-E2 ROHM, Quad Comparator, Open Collector O/P, 1.3μs 36 V 14-Pin SSOP

RS Stock No.:
168-1884
Mfr. Part No.:
BA2901FV-E2
Manufacturer:
ROHM
ROHM

650 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Add to Basket
units

Added

Price Each (In a Pack of 25)

PHP38.773

(exc. VAT)

PHP43.426

(inc. VAT)

unitsPer UnitPer Pack*
25 - 100PHP38.773PHP969.325
125 - 225PHP37.61PHP940.25
250 +PHP36.482PHP912.05
*price indicative
RS Stock No.:
168-1884
Mfr. Part No.:
BA2901FV-E2
Manufacturer:
ROHM

Legislation and Compliance


Product Details




Specifications

AttributeValue
Mounting TypeSurface Mount
Package TypeSSOP
Power Supply TypeDual, Single
Output TypeOpen Collector
Number of Channels per Chip4
Typical Response Time1.3µs
Pin Count14
Typical Single Supply Voltage36 V
Dimensions5 x 4.4 x 1.05mm
Length5mm
Width4.4mm
Height1.05mm
Typical Dual Supply Voltage±18V
Minimum Operating Temperature-40 °C
Typical Voltage Gain100 dB
Maximum Operating Temperature+125 °C
650 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Add to Basket
units

Added

Price Each (In a Pack of 25)

PHP38.773

(exc. VAT)

PHP43.426

(inc. VAT)

unitsPer UnitPer Pack*
25 - 100PHP38.773PHP969.325
125 - 225PHP37.61PHP940.25
250 +PHP36.482PHP912.05
*price indicative