BU7252FVM-TR ROHM, Dual Comparator, CMOS, Push-Pull O/P, 0.55μs 1.8 → 5.5 V 8-Pin MSOP

  • RS Stock No. 146-7191
  • Mfr. Part No. BU7252FVM-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, ROHM Semiconductor

Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.

Comparators, ROHM Semiconductor

Specifications
Attribute Value
Comparator Type High Speed CMOS
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual, Single
Output Type CMOS, Push-Pull
Number of Channels per Chip 2
Typical Response Time 0.55µs
Pin Count 8
Typical Single Supply Voltage 1.8 → 5.5 V
Dimensions 2.9 x 2.8 x 0.75mm
Length 2.9mm
Width 2.8mm
Height 0.75mm
Typical CMRR 80dB
Typical PSRR 80dB
Maximum Operating Temperature +85 °C
Typical Voltage Gain 90 dB
Minimum Operating Temperature -40 °C
Typical Dual Supply Voltage ±0.9 → ±2.75V
25 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 25)
PHP 73.578
(exc. VAT)
PHP 82.407
(inc. VAT)
units
Per Unit
Per Pack*
25 - 25
PHP73.578
PHP1,839.45
50 - 100
PHP66.893
PHP1,672.325
125 - 225
PHP61.316
PHP1,532.90
250 - 1225
PHP56.534
PHP1,413.35
1250 +
PHP52.549
PHP1,313.725
*price indicative
Packaging Options:
Related Products
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...
ROHM's low voltage CMOS comparators (BU7251, BU7231, BU7252, ...
Description:
ROHM's low voltage CMOS comparators (BU7251, BU7231, BU7252, and BU7232) integrate input full swing / push-pull output functionality and 1 or 2 circuits on single chip. A low operating voltage range of between 1.8V and 5.5V (single supply configuration) and ...
BU7250G is low supply current and open drain ...
Description:
BU7250G is low supply current and open drain output comparators. These features low operating supply voltage of +1.8V to +5.5V, Low supply current and extremely low input bias current. Low Operating Supply VoltageLow Supply CurrentHigh Speed OperationInput Full SwingOpen Drain ...
BU5265HFV is input full swing, push pull output ...
Description:
BU5265HFV is input full swing, push pull output CMOS comparator. These features low operating supply voltage of +1.8V to +5.5V(single supply), high speed operation and extremely low input bias current. Low Operating Supply VoltageInput Full SwingPush-pull OutputWide Operating Temperature Range(BU5265SHFV)Low ...