Transcend CFX650 256 GB MLC Compact Flash Card

  • RS Stock No. 173-9574
  • Mfr. Part No. TS256GCFX650
  • Manufacturer Transcend
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Transcend CFX650 256GB Compact Flash Card

To meet the high data transfer demands of Ultra High Definition filmmaking, Transcend's CFast 2.0 CFX650 Memory Cards feature incredible read and write speeds of up to 510MB/s and 370MB/s respectively. As well as their high read and write speeds, the CFX650 range of cards boast high storage capacities ranging from 128GB to 256GB.

Designed to support high-end 4K cameras and recording equipment from leading manufacturers, the CFX650 memory cards are well-suited for the professional cinematographer shooting high-resolution full HD and 4K video.

Features

• Read/write speeds of up to 510MB/370MB per second
• High storage capacities ranging from 128GB to 256GB
• Manufactured with high quality Turbo MLC NAND flash chips
• Perfect for professional cinematography in high-resolution Full HD and 4K video recording
• Built-in Error Correcting Code (ECC) to detect and correct transfer errors
• Exclusive RecoveRx photo recovery software

Specifications
Attribute Value
Capacity 256 GB
Nand Type MLC
Model CFX650
Temperature Range -5 → +70°C
Discontinued product
Related Products
The Transcend CF220I Industrial Temperature CF cards are ...
Description:
The Transcend CF220I Industrial Temperature CF cards are designed for industrial use and mission-critical applications. Built extra-rugged with excellent temperature flexibility and high performance with a Read rate of 40 MB/s and Write: 42 MB/s. CompactFlash Specification Version 6.0 compliantRoHS ...
Transcend's CF300 cards are high-speed industrial CF cards ...
Description:
Transcend's CF300 cards are high-speed industrial CF cards offering impressive 300X transfer rates. With matchless performance and durability, CF300 CF cards are perfect for POS and embedded systems that require both industrial-grade reliability and an ultra-high speed data transfer. Support ...
Combining a SATA III interface with built-in SLC ...
Description:
Combining a SATA III interface with built-in SLC NAND flash, Transcend CFX700I cards assure high-speed data transfer rates and robust stability. In a light, portable form factor, Transcend CFX700I cards can be used as bootable disks and perform on the ...
Transcend's SuperMLC technology is a cost-effective solution that ...
Description:
Transcend's SuperMLC technology is a cost-effective solution that offers performance close to that of SLC NAND flash. SuperMLC SDXC/SDHC220 UHS-I U1 Cards combine the advantages of high performance and exceptional endurance at an affordable price, making them ideal for demanding ...