- RS Stock No.:
- 173-9502
- Mfr. Part No.:
- TS128GSDC220
- Manufacturer:
- Transcend
Discontinued product
- RS Stock No.:
- 173-9502
- Mfr. Part No.:
- TS128GSDC220
- Manufacturer:
- Transcend
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend SLC Compact Flash Card
The Transcend 128GB SLC compact flash card socket mount has high performance and exceptional endurance. It provides a read rate of 95MB/s and a write rate of 80MB/s. The flashcard is manufactured with super MLC technology.
Features and Benefits:
Operating temperature ranges between -25°C and 85°C
Light weight
Portable size
Built-in ECC (Error Correction Code)
S.M.A.R.T function
Supports early move
Operating voltage 2.7V TO 3.6V
Light weight
Portable size
Built-in ECC (Error Correction Code)
S.M.A.R.T function
Supports early move
Operating voltage 2.7V TO 3.6V
Applications:
Industrial
Mission-critical
POS terminals
Portable devices with memory slots
Mission-critical
POS terminals
Portable devices with memory slots
Specifications
Attribute | Value |
---|---|
Capacity | 128 GB |
Industrial | Yes |
Nand Type | SLC |
Model | SDXC/SDHC220 UHS-I U1 |
Temperature Range | -25 → +85°C |