- RS Stock No.:
- 899-6987
- Mfr. Part No.:
- 744866392
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 899-6987
- Mfr. Part No.:
- 744866392
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-FCL Series Common Mode Power Line Chokes
Wurth WE-FCL common mode chokes are constructed with a closed rectangular ferrite core. These common mode chokes suppress common mode noise and feature attenuation up to 75dB with high rated current and 1% stray inductance for symmetrical interference suppression. Suitable applications for these common mode chokes include white goods, lighting, electronic ballast operations, mains filtering and switch mode power supplies.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3.9 mH |
Series | WE-FCL |
Test Frequency | 10 KHz |
DC Resistance | 50mΩ |
Maximum Current | 5 A |
Dimensions | 37 x 26 x 45mm |
Operating Temperature Range | -40°C → +125°C |
Mounting Type | Through Hole |
Termination Style | Solder Pad |
Height | 45mm |
Maximum Operating Temperature | +125°C |
Length | 37mm |
Depth | 26mm |
Minimum Operating Temperature | -40°C |