- RS Stock No.:
- 144-5687
- Mfr. Part No.:
- ETQP8M4R7JFA
- Manufacturer:
- Panasonic
30 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP153.36
(exc. VAT)
PHP171.76
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 45 | PHP153.36 | PHP766.80 |
50 - 95 | PHP148.758 | PHP743.79 |
100 - 145 | PHP144.294 | PHP721.47 |
150 - 195 | PHP139.966 | PHP699.83 |
200 + | PHP135.77 | PHP678.85 |
*price indicative |
- RS Stock No.:
- 144-5687
- Mfr. Part No.:
- ETQP8M4R7JFA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High heat resistance : Operation up to 160 °C including self-heating
Large current Power : 53 A (R33 type)
High vibration resistance : 30G
SMD type
High-reliability : High vibration resistance as result of newly
developed integral construction, under severe
reliability conditions of automotive and other
strenuous applications
High bias current : Excellent inductance stability using ferrous alloy
magnetic material (Fig.1)
Temp. stability : Excellent inductance stability over broad temp. range
Low audible (buzz) noise : New metal composite core technology
High effi ciency : Low RDC of winding and low eddy-current loss of the core
AEC-Q200 Automotive qualifi ed
RoHS compliant
Large current Power : 53 A (R33 type)
High vibration resistance : 30G
SMD type
High-reliability : High vibration resistance as result of newly
developed integral construction, under severe
reliability conditions of automotive and other
strenuous applications
High bias current : Excellent inductance stability using ferrous alloy
magnetic material (Fig.1)
Temp. stability : Excellent inductance stability over broad temp. range
Low audible (buzz) noise : New metal composite core technology
High effi ciency : Low RDC of winding and low eddy-current loss of the core
AEC-Q200 Automotive qualifi ed
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 4.7 μH |
Length | 12.6mm |
Depth | 8.05mm |
Automotive Standard | AEC-Q200 |
Height | 13.1mm |
Dimensions | 12.6 x 8.05 x 13.1mm |
Series | PCC-M1280MF |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +160°C |