- RS Stock No.:
- 144-5685
- Mfr. Part No.:
- ETQP8M1R5JFA
- Manufacturer:
- Panasonic
940 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 5)
PHP154.44
(exc. VAT)
PHP172.97
(inc. VAT)
units | Per Unit | Per Pack* |
5 - 45 | PHP154.44 | PHP772.20 |
50 - 95 | PHP146.604 | PHP733.02 |
100 - 145 | PHP137.948 | PHP689.74 |
150 - 195 | PHP130.93 | PHP654.65 |
200 + | PHP124.372 | PHP621.86 |
*price indicative |
- RS Stock No.:
- 144-5685
- Mfr. Part No.:
- ETQP8M1R5JFA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High heat resistance : Operation up to 160 °C including self-heating
Large current Power : 53 A (R33 type)
High vibration resistance : 30G
SMD type
High-reliability : High vibration resistance as result of newly
developed integral construction, under severe
reliability conditions of automotive and other
strenuous applications
High bias current : Excellent inductance stability using ferrous alloy
magnetic material (Fig.1)
Temp. stability : Excellent inductance stability over broad temp. range
Low audible (buzz) noise : New metal composite core technology
High effi ciency : Low RDC of winding and low eddy-current loss of the core
AEC-Q200 Automotive qualifi ed
RoHS compliant
Large current Power : 53 A (R33 type)
High vibration resistance : 30G
SMD type
High-reliability : High vibration resistance as result of newly
developed integral construction, under severe
reliability conditions of automotive and other
strenuous applications
High bias current : Excellent inductance stability using ferrous alloy
magnetic material (Fig.1)
Temp. stability : Excellent inductance stability over broad temp. range
Low audible (buzz) noise : New metal composite core technology
High effi ciency : Low RDC of winding and low eddy-current loss of the core
AEC-Q200 Automotive qualifi ed
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 μH |
Length | 12.6mm |
Automotive Standard | AEC-Q200 |
Depth | 8.05mm |
Height | 13.2mm |
Dimensions | 12.6 x 8.05 x 13.2mm |
Series | PCC-M1280MF |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +160°C |