- RS Stock No.:
- 144-5676
- Mfr. Part No.:
- ETQP8M3R3JFA
- Manufacturer:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 250)
PHP81.36
(exc. VAT)
PHP91.12
(inc. VAT)
Units | Per Unit | Per Reel* |
250 - 250 | PHP81.36 | PHP20,340.00 |
500 - 500 | PHP78.919 | PHP19,729.75 |
750 - 750 | PHP76.552 | PHP19,138.00 |
1000 + | PHP74.255 | PHP18,563.75 |
*price indicative |
- RS Stock No.:
- 144-5676
- Mfr. Part No.:
- ETQP8M3R3JFA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High heat resistance : Operation up to 160 °C including self-heating
Large current Power : 53 A (R33 type)
High vibration resistance : 30G
SMD type
High-reliability : High vibration resistance as result of newly
developed integral construction, under severe
reliability conditions of automotive and other
strenuous applications
High bias current : Excellent inductance stability using ferrous alloy
magnetic material (Fig.1)
Temp. stability : Excellent inductance stability over broad temp. range
Low audible (buzz) noise : New metal composite core technology
High effi ciency : Low RDC of winding and low eddy-current loss of the core
AEC-Q200 Automotive qualifi ed
RoHS compliant
Large current Power : 53 A (R33 type)
High vibration resistance : 30G
SMD type
High-reliability : High vibration resistance as result of newly
developed integral construction, under severe
reliability conditions of automotive and other
strenuous applications
High bias current : Excellent inductance stability using ferrous alloy
magnetic material (Fig.1)
Temp. stability : Excellent inductance stability over broad temp. range
Low audible (buzz) noise : New metal composite core technology
High effi ciency : Low RDC of winding and low eddy-current loss of the core
AEC-Q200 Automotive qualifi ed
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Length | 12.6mm |
Automotive Standard | AEC-Q200 |
Depth | 8.05mm |
Height | 13.1mm |
Dimensions | 12.6 x 8.05 x 13.1mm |
Series | PCC-M1280MF |
Maximum Operating Temperature | +160°C |
Minimum Operating Temperature | -40°C |