- RS Stock No.:
- 170-1571
- Mfr. Part No.:
- B66388A2000T001
- Manufacturer:
- EPCOS
153 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (On a Reel of 9)
PHP774.36
(exc. VAT)
PHP867.28
(inc. VAT)
Units | Per Unit | Per Reel* |
9 + | PHP774.36 | PHP6,969.24 |
*price indicative |
- RS Stock No.:
- 170-1571
- Mfr. Part No.:
- B66388A2000T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EPCOS E65/32/27 Coil Formers
EPCOS E70/33/32 Coil formers made from GFR polyphenylene sulphide UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | E 65/32/27 Core |
Overall Width | 44mm |
Overall Dimensions | 79 x 44 x 53mm |
Overall Depth | 53mm |
Overall Length | 79mm |
Material | Polyphenylene Sulphide |