- RS Stock No.:
- 167-8481
- Mfr. Part No.:
- B65816C1512T001
- Manufacturer:
- EPCOS
300 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
999699 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Box of 100)
PHP65.169
(exc. VAT)
PHP72.989
(inc. VAT)
units | Per Unit | Per Box* |
100 + | PHP65.169 | PHP6,516.90 |
*price indicative |
- RS Stock No.:
- 167-8481
- Mfr. Part No.:
- B65816C1512T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
RM 12 & RM 14 Ferrite Cores
TDK Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | RM 12 Coil Former |
For Use With | RM 12 Core |
Material | GFR Polyterephthalate |
Overall Length | 45.2mm |
Overall Depth | 27.2mm |
Overall Width | 28.4mm |
Overall Dimensions | 45.2 x 28.4 x 27.2mm |