Cinch Connectors 50Ω Straight Cable Mount N Connector, Plug, RG402
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 885-9415
- Mfr. Part No.:
- 138-4694-001
- Manufacturer:
- Cinch Connectors
- COO (Country of Origin):
- US
units | Per Unit |
1 + | PHP1,400.79 |
Type N Cable Solder Connectors
Attribute | Value |
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG402 |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold over Nickel over Copper |
Contact Material | Brass |
Contact Plating | Gold over Nickel over Copper |