Molex 50Ω Straight Cable Mount SMA Connector, Plug

  • RS Stock No. 822-7436
  • Mfr. Part No. 73251-0450
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Molex 50 Ohm SMA RF Coaxial Plug Cable Connectors

A range of Molex 50 Ohm SMA RF Coaxial Crimp Plug Cable Connectors:
800-6927 SMA Plug Straight Crimp RG58 50 Ohms
800-6964 SMA Plug Straight Crimp RG55/142/223/400
800-6955 SMA Plug Straight Crimp RG174/188/316
800-6996 SMA Plug Right Angle Crimp RG174/188/316
822-7436 SMA Plug Straight Crimp RG174/188/316
8227430 SMA Plug Right Angle Crimp RG174/188/316

Molex SMA RF Coaxial Connectors

The Molex range of high- performance SMA RF Coaxial subminiature Connectors are suitable for microwave frequencies. The SMA design of threaded couplings gives uniform contact of the outer conductors to reduce reflections and attenuation at higher frequencies. High mechanical strength and durability are also ensured by the threaded SMA design.

Specifications
Attribute Value
Coaxial Connector Type SMA Connector
Gender Male
Mounting Type Cable Mount
Impedance 50Ω
Termination Method Crimp
Body Orientation Straight
Cable Type LMR100, RG174, RG188, RG316
Bulkhead No
Body Plating Gold
Polarity Normal
Series 73251
Contact Material Brass
Contact Plating Gold
Series Number 0450
Temporarily out of stock - back order for despatch 30/11/2020, delivery within 6 working days from desptach date
Price Each (In a Pack of 1000)
Was PHP138.689
PHP 133.251
(exc. VAT)
PHP 149.241
(inc. VAT)
units
Per Unit
Per Pack*
1000 +
PHP133.251
PHP133,251.00
*price indicative
Related Products
50 Ohm N series RF coaxial cable plugs ...
Description:
50 Ohm N series RF coaxial cable plugs with solder and clamp coaxial terminations for inner and outer contacts. These 50 Ohm N series RF coaxial cable plugs have a PTFE insulator, a nickel plated brass body and a silver ...
50 Ohm N Series weatherproof RF coaxial crimp ...
Description:
50 Ohm N Series weatherproof RF coaxial crimp plug connectors with a screw coupling, crimp termination, nickel plated body and silver plated centre contact. These 50 Ohm N Series RF coax crimp cable plugs have a mating face sealing between ...
Description:
A range of 50 Ohm RF coaxial TNC series weatherproof military cable mount plug connectors with a dual crimp termination, nickel plated body (apart from stock number 821-8880 which has a silver plated body) and gold centre contact. These 50 ...
Description:
A range of 50 OHM SMA RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types. These 50 OHM SMA RF coaxial cable jack and plug ...