- RS Stock No.:
- 686-7846
- Mfr. Part No.:
- MS-162-HRMJ-1
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 686-7846
- Mfr. Part No.:
- MS-162-HRMJ-1
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MS-162
10GHz RF switch for interface use
Low insertion loss
Space saving design
Low insertion loss
Space saving design
Specifications
Attribute | Value |
---|---|
Adapter Type | MS-162 Plug-SMA Jack |
Adapter Type A | SMA |
Adapter Type B | MS-162 |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 10GHz |
Contact Plating | Gold |
Length | 24.29mm |
Body Plating | Gold |
Contact Material | Copper Alloy |