- RS Stock No.:
- 885-9743
- Mfr. Part No.:
- 415-0096-250
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9743
- Mfr. Part No.:
- 415-0096-250
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMA Bulkhead Connectors
Cinch Connectivity range of professional grade bulkhead SMA connectors have a stainless steel body and gold plated contact pin. The SMA bulkhead connectors are available in a variety of configurations to suit any application. All models are highly reliable and excellent quality.
Features & Benefits
Max Frequency – 12 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Characteristic Impedance | 50 Ω |
Length | 250mm |
Voltage Rating | 200 V ac |
Series | 415 |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +90 °C |
Maximum Operating Temperature | +90°C |
Insulation Material | Teflon |
Standards Met | ISO 9001:2000, RoHS 2002/95/EC, RoHS2 |