- RS Stock No.:
- 885-8728
- Mfr. Part No.:
- 133-8433-001
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-8728
- Mfr. Part No.:
- 133-8433-001
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCX 75 Ohm Crimp Plug
Cinch Connectivity range of 75 ohm professional grade MCX crimp connectors with brass body and gold plated contact pin. The 75 ohm professional grade MCX crimp plugs are supplied as a three section connector with a crimp sleeve, contact pin and body assembly, to make cable installation quick and easy.
Max Frequency - 6 GHz
Impedance - 75 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 75 Ohm
Operating Temperature - 65°C to + 165°C
Cinch MCX Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG179 |
Characteristic Impedance | 75 Ω |
Voltage Rating | 335 V ac |
Operating Temperature Range | -65 → +165 °C |
Standards Met | RoHS2 |
Conductor Material | Beryllium Copper |
Series | 133 |
Insulation Material | Teflon |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |