Molex Coaxial Cable

  • RS Stock No. 813-5898
  • Mfr. Part No. 897621402
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Temp-Flex SMA Plug to SMP Jack Flexible Microwave Air-Dielectric Ultra-Low-Loss Cable Assembly

Temp-Flex® flexible microwave SMA plug to SMP jack ultra-low loss coaxial cable assemblies. These high performance coaxial SMA plug to SMP jack RF coaxial cable assemblies use Temp-Flex® Air-Dielectric 086 Ultra-Low-Loss cable that uses a unique air-enhanced design with up to 87% VOP as well as offering excellent electrical properties with an impedance of 50Ω, dual shielding, silver plated conductors and a fluoropolymer (FEP) dielectric.
The Voltage Standing Wave Ratio (VSWR) for these cables is 1.50 max to 26 GHz
Insertion loss for stock number 813-5886 is 0.70 dB
Insertion loss for stock number 813-5895 is 1.05 dB
Insertion loss for stock number 813-5898 is 1.40 dB

Molex RF Coaxial Cable Assemblies

Specifications
Attribute Value
Length 304.8mm
Terminated/Unterminated Terminated
Connector A Male SMA
Connector B Female SMP
Temporarily out of stock - back order for despatch 03/03/2020, delivery within 5 working days from desptach date
Price Each
PHP 2,823.98
(exc. VAT)
PHP 3,162.86
(inc. VAT)
units
Per Unit
1 - 4
PHP2,823.98
5 - 9
PHP2,682.78
10 - 24
PHP2,471.59
25 - 49
PHP2,306.77
50 +
PHP2,163.27
Related Products
From Huber & Suhner, a range superior quality ...
Description:
From Huber & Suhner, a range superior quality highly flexible 50 Ω SMA plug to plug cable assemblies. The Minibend microwave coaxial cable assemblies are designed for applications requiring low profile connections linking between RF modules within communication systems. The ...
From Huber & Suhner, a range of 50 ...
Description:
From Huber & Suhner, a range of 50 Ω TL-P passive intermodulation (PIM) and return loss (RL) test assemblies. The highly flexible cable assemblies are constructed from a chemical, oil and abrasion resistant TPU Armoured Cable providing excellent protection properties ...
RF offers a full range of pre-assembled, fixed ...
Description:
RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths. Cables are available with most commercially available RF connector ...
Low Loss Serial Digital Coax, RG-59/U, CM-Rated, 22 ...
Description:
Low Loss Serial Digital Coax, RG-59/U, CM-Rated, 22 AWG stranded bare compacted copper conductor, foam HDPE core, double 95% tinned copper braid, flexible PVC jacket.