Molex Male SMA to Male SMA RF Coaxial Cable, 50 Ω
Discontinued product
- RS Stock No.:
- 813-5889
- Mfr. Part No.:
- 897621370
- Manufacturer:
- Molex
- COO (Country of Origin):
- US
Molex Temp-Flex SMA Plug to SMA Plug Flexible Microwave Air-Dielectric Ultra-Low-Loss Cable Assembly
Attribute | Value |
Length | 152.4mm |
Terminated/Unterminated | Terminated |
Connector A | Male SMA |
Connector B | Male SMA |
Coaxial Type | RF |
Characteristic Impedance | 50 Ω |