Molex RF Coaxial Cable 50 Ω

  • RS Stock No. 813-5876
  • Mfr. Part No. 897621323
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Temp-Flex 2.9mm Plug to Plug Flexible Microwave Air-Dielectric Ultra-Low-Loss Cable Assembly

Temp-Flex® flexible microwave 2.92mm plug to 2.92mm plug Ultra-low-loss coaxial cable assemblies. These high performance coaxial 2.9mm plug to plug RF coaxial cable assemblies use Temp-Flex® Air-Dielectric 086 Ultra-Low-Loss cable that uses a unique air-enhanced design with up to 87% VOP as well as offering excellent electrical properties with an impedance of 50Ω, dual shielding, silver plated conductors and a fluoropolymer (FEP) dielectric.
The Voltage Standing Wave Ratio (VSWR) for these cables is 1.40 max to 40 GHz
For insertion loss data please refere to table.

Molex RF Coaxial Cable Assemblies

Specifications
Attribute Value
Length 381mm
Terminated/Unterminated Terminated
Connector A Male 2.9mm
Connector B Male 2.9mm
Coaxial Type RF
Characteristic Impedance 50 Ω
Temporarily out of stock - back order for despatch 07/02/2020, delivery within 5 working days from desptach date
Price Each
PHP 8,165.85
(exc. VAT)
PHP 9,145.75
(inc. VAT)
units
Per Unit
1 - 4
PHP8,165.85
5 - 9
PHP7,758.05
10 - 24
PHP7,369.71
25 - 49
PHP7,001.45
50 +
PHP6,511.48
Related Products
Mobile Mark RF cable assemblies provide extension capability ...
Description:
Mobile Mark RF cable assemblies provide extension capability to standard antennas configurationsImpedance: 50 Ω nominal. CA39-195-CJ (793-2115) and CA120/195-CJ (793-2119) are both cable jumpers for the directional MIMO Antenna PND8 model (723-9132).
RF offers a full range of pre-assembled, fixed ...
Description:
RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths. Cables are available with most commercially available RF connector ...
Micro High Frequency RF Cable Assembly, 1.13 mm ...
Description:
Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable. 32 AWG, 1.13 mm (.045") diameter cable50 ohm impedanceAvailable with MHF1 type plug or SMA bulkhead jack terminationsU.FL typePerformance up to 3 GHz.
Flexible coaxial cables with two male SMA connectors.Enable ...
Description:
Flexible coaxial cables with two male SMA connectors.Enable substitution of RG 402 semi-rigid coaxial cables.No tools required. Standard connectors.Reduced footprint to save both time and space.