TE Connectivity Male SMA to Male SMA Coaxial Cable, RG174, 50 Ω, 250mm
- RS Stock No.:
- 164-1490
- Mfr. Part No.:
- 1337809-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
View all Coaxial Cable
Available for back order.
Price Each (In a Bag of 50)
PHP1,311.285
(exc. VAT)
PHP1,468.639
(inc. VAT)
units | Per Unit | Per Bag* |
50 - 200 | PHP1,311.285 | PHP65,564.25 |
250 + | PHP1,180.157 | PHP59,007.85 |
*price indicative |
- RS Stock No.:
- 164-1490
- Mfr. Part No.:
- 1337809-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm SMA RF Coaxial Cable Assembly - SMA Straight Plug to SMA Straight Plug
50 Ohm SMA RF coaxial SMA straight plug to SMA straight plug cable assemblies with a gold centre contact. These 50 Ohm SMA RF coaxial SMA straight plug to SMA straight plug cable assemblies are available in various cable lengths and have the following body platings and RF coaxial cable types:
Part numbers 1337808-x have a stainless steel plated body and gold plated centre contact and are for use with RG-316 RF coaxial cables
Part numbers 1337809-x have a gold plated body and are for use with RG-174 RF coaxial cables
Part numbers 1337808-x have a stainless steel plated body and gold plated centre contact and are for use with RG-316 RF coaxial cables
Part numbers 1337809-x have a gold plated body and are for use with RG-174 RF coaxial cables
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Specifications
Attribute | Value |
Terminated/Unterminated | Terminated |
Connector 1 | SMA |
Connector 2 | SMA |
Coaxial Type | RG174 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 250mm |