- RS Stock No.:
- 273-453
- Mfr. Part No.:
- W.FL-LP-04N1-A-(200)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 273-453
- Mfr. Part No.:
- W.FL-LP-04N1-A-(200)
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Hirose W.FL Series
Connectors for use in mobile phones, wireless communication devices, electronic measuring instruments, GPS, wireless LAN, Bluetooth and any application requiring high frequency transmission using small coaxial connectors.
Small board footprint
Lightweight
Frequency range up to 6 GHz
Automatic board placement
Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
Simple connector mating / unmating
Halogen-free (Receptacle, Plug (HF type))
Lightweight
Frequency range up to 6 GHz
Automatic board placement
Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
Simple connector mating / unmating
Halogen-free (Receptacle, Plug (HF type))
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Insulation Material | FEP |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |